Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ294702DSGR

DigiKey Part Number
296-34986-2-ND - Tape & Reel (TR)
296-34986-1-ND - Cut Tape (CT)
296-34986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ294702DSGR
Description
IC BATT PROT LI-ION 2-4CEL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ294702DSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.506
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38100 €3,81 €
250,34160 €8,54 €
1000,29820 €29,82 €
2500,27752 €69,38 €
5000,26504 €132,52 €
1.0000,25475 €254,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22999 €689,97 €
6.0000,22403 €1.344,18 €
9.0000,22105 €1.989,45 €
15.0000,21774 €3.266,10 €
21.0000,21581 €4.532,01 €
30.0000,21395 €6.418,50 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €

Other Suppliers on DigiKey

128.580In Stock
Ships from Rochester Electronics, LLC