
BQ294701DSGR | |
|---|---|
DigiKey Part Number | 296-34985-2-ND - Tape & Reel (TR) 296-34985-1-ND - Cut Tape (CT) 296-34985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294701DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294701DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42520 € | 10,63 € |
| 100 | 0,37250 € | 37,25 € |
| 250 | 0,34732 € | 86,83 € |
| 500 | 0,33218 € | 166,09 € |
| 1.000 | 0,31970 € | 319,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23689 € | 710,67 € |
| 6.000 | 0,23075 € | 1.384,50 € |
| 9.000 | 0,22768 € | 2.049,12 € |
| 15.000 | 0,22427 € | 3.364,05 € |
| 21.000 | 0,22228 € | 4.667,88 € |
| 30.000 | 0,22037 € | 6.611,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

