
BQ294602DRVR | |
|---|---|
DigiKey Part Number | 296-36524-2-ND - Tape & Reel (TR) 296-36524-1-ND - Cut Tape (CT) 296-36524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294602DRVR |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294602DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,29680 € | 7,42 € |
| 100 | 0,25820 € | 25,82 € |
| 250 | 0,23984 € | 59,96 € |
| 500 | 0,22880 € | 114,40 € |
| 1.000 | 0,21971 € | 219,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20848 € | 625,44 € |
| 6.000 | 0,20298 € | 1.217,88 € |
| 9.000 | 0,20023 € | 1.802,07 € |
| 15.000 | 0,19718 € | 2.957,70 € |
| 21.000 | 0,19540 € | 4.103,40 € |
| 30.000 | 0,19368 € | 5.810,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

