
BQ294582DRVR | |
|---|---|
DigiKey Part Number | 296-BQ294582DRVRTR-ND - Tape & Reel (TR) 296-BQ294582DRVRCT-ND - Cut Tape (CT) 296-BQ294582DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294582DRVR |
Description | IC BATT PROT LI-ION 2-3CEL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294582DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,28680 € | 7,17 € |
| 100 | 0,24960 € | 24,96 € |
| 250 | 0,23176 € | 57,94 € |
| 500 | 0,22104 € | 110,52 € |
| 1.000 | 0,21221 € | 212,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20130 € | 603,90 € |
| 6.000 | 0,19596 € | 1.175,76 € |
| 9.000 | 0,19328 € | 1.739,52 € |
| 15.000 | 0,19032 € | 2.854,80 € |
| 21.000 | 0,18859 € | 3.960,39 € |
| 30.000 | 0,18692 € | 5.607,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

