
BQ294522DRVR | |
|---|---|
DigiKey Part Number | 296-BQ294522DRVRTR-ND - Tape & Reel (TR) 296-BQ294522DRVRCT-ND - Cut Tape (CT) 296-BQ294522DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294522DRVR |
Description | IC BATT PROT LI-ION 2-3CEL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294522DRVR Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 6-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,33400 € | 8,35 € |
| 100 | 0,29160 € | 29,16 € |
| 250 | 0,27124 € | 67,81 € |
| 500 | 0,25898 € | 129,49 € |
| 1.000 | 0,24887 € | 248,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19879 € | 596,37 € |
| 6.000 | 0,19352 € | 1.161,12 € |
| 9.000 | 0,19088 € | 1.717,92 € |
| 15.000 | 0,18795 € | 2.819,25 € |
| 21.000 | 0,18624 € | 3.911,04 € |
| 30.000 | 0,18460 € | 5.538,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

