Battery Battery Protection IC Lithium Ion 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29442DRBR

DigiKey Part Number
296-28073-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ29442DRBR
Description
IC BATT PROT LI-ION 2-4CELL 8SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ29442DRBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 726.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,05991 €3.179,73 €
6.0001,03912 €6.234,72 €
Manufacturers Standard Package
Unit Price without VAT:1,05991 €
Unit Price with VAT:1,26129 €

Other Suppliers on DigiKey

726.000In Stock
Ships from Rochester Electronics, LLC