
BQ29441DRBR | |
|---|---|
DigiKey Part Number | 296-28072-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ29441DRBR |
Description | IC BATT PROT LI-ION 2-4CELL 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29441DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07326 € | 3.219,78 € |
| 6.000 | 1,05221 € | 6.313,26 € |
| Unit Price without VAT: | 1,07326 € |
|---|---|
| Unit Price with VAT: | 1,27718 € |

