
BQ29440DRBT | |
|---|---|
DigiKey Part Number | 296-27607-2-ND - Tape & Reel (TR) 296-27607-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ29440DRBT |
Description | IC BATT PROT LI-ION 2-4CELL 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29440DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83500 € | 18,35 € |
| 25 | 1,67960 € | 41,99 € |
| 100 | 1,50860 € | 150,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42716 € | 356,79 € |
| 500 | 1,37800 € | 689,00 € |
| 750 | 1,35340 € | 1.015,05 € |
| 1.250 | 1,32613 € | 1.657,66 € |
| 1.750 | 1,31019 € | 2.292,83 € |
| 2.500 | 1,29486 € | 3.237,15 € |
| 6.250 | 1,26187 € | 7.886,69 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

