Similar
Similar

BQ29414PWR | |
|---|---|
DigiKey Part Number | 296-21378-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ29414PWR |
Description | IC BATT PROT LI-ION 2-4CL 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ29414PWR Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 8-TSSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ29412PWR | Texas Instruments | 10.033 | 296-31473-1-ND | 2,59000 € | Similar |
| BQ294706DSGR | Texas Instruments | 6.000 | 296-50963-1-ND | 0,57000 € | Similar |



