
BQ29414DCTT | |
|---|---|
DigiKey Part Number | BQ29414DCTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ29414DCTT |
Description | IC BATT PROT LI-ION 2-4CELL SM8 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SM8 |
Datasheet | Datasheet |
EDA/CAD Models | BQ29414DCTT Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Function Battery Protection | Supplier Device Package SM8 |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66642 € | 333,21 € |
| 750 | 0,65296 € | 489,72 € |
| 1.250 | 0,63803 € | 797,54 € |
| 1.750 | 0,62930 € | 1.101,27 € |
| 2.500 | 0,62092 € | 1.552,30 € |
| 6.250 | 0,60285 € | 3.767,81 € |
| 12.500 | 0,59197 € | 7.399,62 € |
| Unit Price without VAT: | 0,66642 € |
|---|---|
| Unit Price with VAT: | 0,79304 € |

