
BQ29413PW | |
|---|---|
DigiKey Part Number | BQ29413PW-ND |
Manufacturer | |
Manufacturer Product Number | BQ29413PW |
Description | IC BATT PROT LI-ION 2-4CL 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TSSOP |
Datasheet | Datasheet |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 8-TSSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,68840 € | 413,04 € |
| Unit Price without VAT: | 0,68840 € |
|---|---|
| Unit Price with VAT: | 0,81920 € |

