
BQ29412PW | |
|---|---|
DigiKey Part Number | 296-19456-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ29412PW |
Description | IC BATT PROT LI-ION 2-4CL 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TSSOP |
Datasheet | Datasheet |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 8-TSSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |

