
BQ29412DCTT | |
|---|---|
DigiKey Part Number | 296-32040-2-ND - Tape & Reel (TR) 296-32040-1-ND - Cut Tape (CT) 296-32040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29412DCTT |
Description | IC BATT PROT LI-ION 2-4CELL SM8 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SM8 |
Datasheet | Datasheet |
EDA/CAD Models | BQ29412DCTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07700 € | 20,77 € |
| 25 | 1,90400 € | 47,60 € |
| 100 | 1,71380 € | 171,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,62316 € | 405,79 € |
| 500 | 1,56852 € | 784,26 € |
| 750 | 1,54116 € | 1.155,87 € |
| 1.250 | 1,51083 € | 1.888,54 € |
| 1.750 | 1,49311 € | 2.612,94 € |
| 2.500 | 1,47606 € | 3.690,15 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

