Battery Battery Protection IC Lithium Ion SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29411DCTT

DigiKey Part Number
296-BQ29411DCTTTR-ND - Tape & Reel (TR)
296-BQ29411DCTTCT-ND - Cut Tape (CT)
296-BQ29411DCTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ29411DCTT
Description
IC BATT PROT LI-ION 2-4CELL SM8
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion SM8
Datasheet
 Datasheet
EDA/CAD Models
BQ29411DCTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 10.12.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,77000 €2,77 €
102,07700 €20,77 €
251,90400 €47,60 €
1001,71380 €171,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,62316 €405,79 €
5001,56852 €784,26 €
7501,54116 €1.155,87 €
1.2501,51083 €1.888,54 €
1.7501,49311 €2.612,94 €
2.5001,47606 €3.690,15 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €

Other Suppliers on DigiKey

4.750In Stock
Ships from Rochester Electronics, LLC