Similar

BQ29411DCTRG4 | |
|---|---|
DigiKey Part Number | BQ29411DCTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ29411DCTRG4 |
Description | IC BATT PROT LI-ION 2-4CELL SM8 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SM8 |
Datasheet | Datasheet |
EDA/CAD Models | BQ29411DCTRG4 Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Function Battery Protection | Supplier Device Package SM8 |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ294704DSGR | Texas Instruments | 774 | 296-34988-1-ND | 0,65000 € | Similar |


