
BQ29400DCT3 | |
|---|---|
DigiKey Part Number | 296-21691-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ29400DCT3 |
Description | IC BATT PROT LI-ION 2-4CELL SM8 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SM8 |
Datasheet | Datasheet |
EDA/CAD Models | BQ29400DCT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19314 € | 3.579,42 € |
| 6.000 | 1,17024 € | 7.021,44 € |
| Unit Price without VAT: | 1,19314 € |
|---|---|
| Unit Price with VAT: | 1,41984 € |

