
BQ29330DBTR | |
|---|---|
DigiKey Part Number | 296-25927-2-ND - Tape & Reel (TR) 296-25927-1-ND - Cut Tape (CT) 296-25927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29330DBTR |
Description | IC BATT PROT LI-ION 2-4C 30TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ29330DBTR Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 110°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Function Battery Protection | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 30-TSSOP |
Number of Cells 2 ~ 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ7692003PW | Texas Instruments | 1.439 | 296-46504-5-ND | 3,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,41000 € | 34,10 € |
| 25 | 3,14480 € | 78,62 € |
| 100 | 2,85260 € | 285,26 € |
| 250 | 2,71344 € | 678,36 € |
| 500 | 2,62954 € | 1.314,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,43071 € | 4.861,42 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |



