
BQ29209TDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-42324-2-ND - Tape & Reel (TR) 296-42324-1-ND - Cut Tape (CT) 296-42324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29209TDRBRQ1 |
Description | IC BATT PROT LI-ION 2CELL 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29209TDRBRQ1 Models |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Mfr | Grade |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification |
Part Status Active | Mounting Type Surface Mount |
Function Battery Protection | Package / Case 8-VDFN Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 8-SON (3x3) |
Number of Cells 2 | Base Product Number |
Fault Protection Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44790 € | 1.343,70 € |
| 6.000 | 0,43762 € | 2.625,72 € |
| 9.000 | 0,43247 € | 3.892,23 € |
| 15.000 | 0,42677 € | 6.401,55 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

