
BQ29209DRBT | |
|---|---|
DigiKey Part Number | 296-49154-2-ND - Tape & Reel (TR) 296-49154-1-ND - Cut Tape (CT) 296-49154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29209DRBT |
Description | IC BATT PROT LI-ION 2CELL 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29209DRBT Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-SON (3x3) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,64200 € | 16,05 € |
| 100 | 0,56680 € | 56,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53100 € | 132,75 € |
| 500 | 0,50944 € | 254,72 € |
| 750 | 0,49861 € | 373,96 € |
| 1.250 | 0,48663 € | 608,29 € |
| 1.750 | 0,47962 € | 839,34 € |
| 2.500 | 0,47289 € | 1.182,22 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


