
BQ29200DRBR | |
|---|---|
DigiKey Part Number | 296-27668-2-ND - Tape & Reel (TR) 296-27668-1-ND - Cut Tape (CT) 296-27668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29200DRBR |
Description | IC BATT PROT LI-ION 2CELL 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29200DRBR Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-SON (3x3) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,59240 € | 14,81 € |
| 100 | 0,52200 € | 52,20 € |
| 250 | 0,48864 € | 122,16 € |
| 500 | 0,46850 € | 234,25 € |
| 1.000 | 0,45642 € | 456,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43144 € | 1.294,32 € |
| 6.000 | 0,42142 € | 2.528,52 € |
| 9.000 | 0,41641 € | 3.747,69 € |
| 15.000 | 0,41085 € | 6.162,75 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |



