MFR Recommended

BQ28Z560DRZT | |
|---|---|
DigiKey Part Number | 296-BQ28Z560DRZT-ND |
Manufacturer | |
Manufacturer Product Number | BQ28Z560DRZT |
Description | IC BATT GAS GAUGE LIION |
Customer Reference | |
Detailed Description | Battery Battery Authentication IC Lithium Ion 12-SON (2.5x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Battery Authentication | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C, SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) |


