Similar

BQ28Z560DRZR-R1 | |
|---|---|
DigiKey Part Number | BQ28Z560DRZR-R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ28Z560DRZR-R1 |
Description | IC BATT GAS GAUGE LIION 12SON |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ28Z560DRZR-R1 Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 12-VFDFN Exposed Pad |
Function Multi-Function Controller | Supplier Device Package 12-SON (2.5x4) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ27742YZFR-G1 | Texas Instruments | 3.575 | 296-37912-1-ND | 2,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,89386 € | 8.681,58 € |
| Unit Price without VAT: | 2,89386 € |
|---|---|
| Unit Price with VAT: | 3,44369 € |


