BQ28550DRZT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.313
Unit Price: 3,24000 €
Datasheet
Battery Multi-Function Controller IC Lithium Ion 12-SON (2.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ28550DRZT

DigiKey Part Number
BQ28550DRZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ28550DRZT
Description
IC BATT GAS GAUGE LIION 12SON
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion 12-SON (2.5x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ28550DRZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Mfr
Interface
I2C
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Multi-Function Controller
Package / Case
12-VFDFN Exposed Pad
Battery Chemistry
Lithium Ion
Supplier Device Package
12-SON (2.5x4)
Number of Cells
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ27742YZFT-G1Texas Instruments1.313296-37742-1-ND3,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes