MFR Recommended
Similar

BQ28550DRZT-R1 | |
|---|---|
DigiKey Part Number | 296-32037-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ28550DRZT-R1 |
Description | IC BATT GAS GAUGE LIION 12SON |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ28550DRZT-R1 Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 12-VFDFN Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 12-SON (2.5x4) |
Number of Cells 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ27Z746YAHR | Texas Instruments | 3.159 | 296-BQ27Z746YAHRCT-ND | 2,04000 € | MFR Recommended |
| BQ27742YZFT-G1 | Texas Instruments | 1.313 | 296-37742-1-ND | 3,56000 € | Similar |



