
BQ28400EVM | |
|---|---|
DigiKey Part Number | BQ28400EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ28400EVM |
Description | EVAL BOARD FOR BQ28400 BQ29200 |
Customer Reference | |
Detailed Description | BQ28400, BQ29200 - Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ28400, BQ29200 |
Packaging Box | Primary Attributes Gas Gauge with Independent Overvoltage Protection |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Gauge |

