
BQ27Z561YPHR | |
|---|---|
DigiKey Part Number | 296-50959-2-ND - Tape & Reel (TR) 296-50959-1-ND - Cut Tape (CT) 296-50959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27Z561YPHR |
Description | IC BATT FUEL LI-ION 1C 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 12-DSBGA (1.68x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27Z561YPHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.68x2.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,64000 € | 16,40 € |
| 25 | 1,49920 € | 37,48 € |
| 100 | 1,34420 € | 134,42 € |
| 250 | 1,27020 € | 317,55 € |
| 500 | 1,22564 € | 612,82 € |
| 1.000 | 1,18894 € | 1.188,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95308 € | 2.859,24 € |
| 6.000 | 0,93398 € | 5.603,88 € |
| 9.000 | 0,92440 € | 8.319,60 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |


