
BQ27Z561YPHR-R2 | |
|---|---|
DigiKey Part Number | 296-BQ27Z561YPHR-R2TR-ND - Tape & Reel (TR) 296-BQ27Z561YPHR-R2CT-ND - Cut Tape (CT) 296-BQ27Z561YPHR-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27Z561YPHR-R2 |
Description | IC BATT IMPED TRACK GAS GAUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Authentication IC Lithium Ion/Polymer 12-DSBGA (1.68x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27Z561YPHR-R2 Models |
Category | Fault Protection Over Current, Short Circuit |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-XFBGA, DSBGA |
Function Battery Authentication | Supplier Device Package 12-DSBGA (1.68x2.05) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40500 € | 14,05 € |
| 25 | 1,28120 € | 32,03 € |
| 100 | 1,14520 € | 114,52 € |
| 250 | 1,08044 € | 270,11 € |
| 500 | 1,04678 € | 523,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96947 € | 2.908,41 € |
| 6.000 | 0,95003 € | 5.700,18 € |
| 9.000 | 0,94030 € | 8.462,70 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |




