
BQ27Z558EVM-084 | |
|---|---|
DigiKey Part Number | 296-BQ27Z558EVM-084-ND |
Manufacturer | |
Manufacturer Product Number | BQ27Z558EVM-084 |
Description | EVAL BOARD FOR BQ27Z558 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ27Z558 - Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Gauge | |
Embedded | No | |
Utilized IC / Part | BQ27Z558 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 € | 69,92 € |
| Unit Price without VAT: | 69,92000 € |
|---|---|
| Unit Price with VAT: | 83,20480 € |

