Similar

BQ27750DRZT | |
|---|---|
DigiKey Part Number | 296-48497-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27750DRZT |
Description | IC BATT PROT LI-ION 1CELL 12SON |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27750DRZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |


