
BQ27620EVM | |
|---|---|
DigiKey Part Number | BQ27620EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ27620EVM |
Description | EVAL BOARD FOR BQ27620 |
Customer Reference | |
Detailed Description | BQ27620 Impedance Track™ Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Gauge |
Manufacturer Texas Instruments | Embedded No |
Series | Utilized IC / Part BQ27620 |
Packaging Box | Primary Attributes Li-Ion (1 Cell) |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |

