
BQ27531YZFR-G1 | |
---|---|
DigiKey Part Number | 296-46290-2-ND - Tape & Reel (TR) 296-46290-1-ND - Cut Tape (CT) 296-46290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27531YZFR-G1 |
Description | IC BATT FUEL GAUGE LIION 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27531YZFR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,71000 € | 2,71 € |
10 | 2,03500 € | 20,35 € |
25 | 1,86520 € | 46,63 € |
100 | 1,67840 € | 167,84 € |
250 | 1,58928 € | 397,32 € |
500 | 1,53564 € | 767,82 € |
1.000 | 1,49146 € | 1.491,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,43689 € | 4.310,67 € |
6.000 | 1,41020 € | 8.461,20 € |
Unit Price without VAT: | 2,71000 € |
---|---|
Unit Price with VAT: | 3,22490 € |