
BQ27520YZFR-G4 | |
|---|---|
DigiKey Part Number | 296-38882-2-ND - Tape & Reel (TR) 296-38882-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ27520YZFR-G4 |
Description | IC BATT FUEL GAUGE LIION 15DSBGA |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27520YZFR-G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,80600 € | 28,06 € |
| 25 | 2,58160 € | 64,54 € |
| 100 | 2,33530 € | 233,53 € |
| 250 | 2,21772 € | 554,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,01657 € | 6.049,71 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

