
BQ27520EVM | |
|---|---|
DigiKey Part Number | 296-30789-ND |
Manufacturer | |
Manufacturer Product Number | BQ27520EVM |
Description | EVAL BOARD FOR BQ27520 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ27520 Impedance Track™ Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Gauge |
Manufacturer Texas Instruments | Embedded No |
Series | Utilized IC / Part BQ27520 |
Packaging Box | Primary Attributes Li-Ion (1 Cell) |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,54000 € | 167,54 € |
| Unit Price without VAT: | 167,54000 € |
|---|---|
| Unit Price with VAT: | 199,37260 € |

