
BQ27510DRZT-G1 | |
|---|---|
DigiKey Part Number | 296-BQ27510DRZT-G1TR-ND - Tape & Reel (TR) 296-BQ27510DRZT-G1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ27510DRZT-G1 |
Description | IC FUEL GAUGE LI-ION 1CELL 12SON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27510DRZT-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 5,92800 € | 59,28 € |
| 25 | 5,50320 € | 137,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,81248 € | 1.203,12 € |
| 500 | 4,67810 € | 2.339,05 € |
| 750 | 4,61081 € | 3.458,11 € |
| 1.250 | 4,53626 € | 5.670,33 € |
| 1.750 | 4,49266 € | 7.862,15 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

