BQ27510DRZR-G3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 583.532
Unit Price: 5,20820 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 75.095
Unit Price: 6,64000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 75
Unit Price: 7,63000 €
Datasheet
12 SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27510DRZR-G3

DigiKey Part Number
296-43585-2-ND - Tape & Reel (TR)
296-43585-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BQ27510DRZR-G3
Description
IC BATT FUEL GAUGE LI-ION 12SON
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ27510DRZR-G3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-SON (2.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types