Battery Battery Monitor IC Lithium Ion 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27505YZGR-J4

DigiKey Part Number
BQ27505YZGR-J4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ27505YZGR-J4
Description
IC BATT FUEL GAUGE LIION 12DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ27505YZGR-J4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 494.822 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0004,18648 $12.559,44 $
Manufacturers Standard Package
Unit Price without VAT:4,18648 $
Unit Price with VAT:4,98191 $

Other Suppliers on DigiKey

494.822In Stock
Ships from Rochester Electronics, LLC