Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ27501DRZR | |
|---|---|
DigiKey Part Number | 296-24135-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27501DRZR |
Description | IC BATT FUEL GAUGE LI-ION 12SON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27501DRZR Models |
Category | Fault Protection Over Temperature |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-VFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 12-SON (2.5x4) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ27500DRZR | Texas Instruments | 8.297 | BQ27500DRZR-ND | 6,15119 € | Parametric Equivalent |
| BQ27500DRZR-V100 | Texas Instruments | 18.270 | BQ27500DRZR-V100-ND | 5,03745 € | Parametric Equivalent |
| BQ27500DRZR-V130 | Texas Instruments | 3.083 | 296-25319-2-ND | 5,03745 € | Parametric Equivalent |
| BQ27500DRZT | Texas Instruments | 6.763 | 296-22633-1-ND | 7,17917 € | Parametric Equivalent |
| BQ27500DRZT-V120 | Texas Instruments | 1.705 | 296-BQ27500DRZT-V120CT-ND | 5,87705 € | Parametric Equivalent |


