
BQ27500DRZT | |
|---|---|
DigiKey Part Number | 296-22633-2-ND - Tape & Reel (TR) 296-22633-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ27500DRZT |
Description | IC BATT FUEL GAUGE LI-ION 12SON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27500DRZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 10 | 6,95900 € | 69,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,68012 € | 1.420,03 € |
| 500 | 5,52618 € | 2.763,09 € |
| 750 | 5,44909 € | 4.086,82 € |
| 1.250 | 5,36367 € | 6.704,59 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,60290 € |

