
BQ27425EVM-G2B | |
|---|---|
DigiKey Part Number | 296-52337-ND |
Manufacturer | |
Manufacturer Product Number | BQ27425EVM-G2B |
Description | EVAL BOARD FOR BQ27425 |
Customer Reference | |
Detailed Description | BQ27425 Impedance Track™ Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Fuel Gauge |
Manufacturer Texas Instruments | Utilized IC / Part BQ27425 |
Series | Secondary Attributes Graphical User Interface (GUI) |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type Power Management |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ27425EVM-G2A | Texas Instruments | 1 | 296-45647-ND | 100,97000 € | Similar |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,97000 € | 49,97 € |
| Unit Price without VAT: | 49,97000 € |
|---|---|
| Unit Price with VAT: | 59,46430 € |

