
BQ27421YZFR-G1D | |
---|---|
DigiKey Part Number | 296-BQ27421YZFR-G1DTR-ND - Tape & Reel (TR) 296-BQ27421YZFR-G1DCT-ND - Cut Tape (CT) 296-BQ27421YZFR-G1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27421YZFR-G1D |
Description | IC BATT FUEL GAUGE LI-ION 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27421YZFR-G1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,14000 € | 2,14 € |
10 | 1,59600 € | 15,96 € |
25 | 1,45840 € | 36,46 € |
100 | 1,30690 € | 130,69 € |
250 | 1,23476 € | 308,69 € |
500 | 1,19122 € | 595,61 € |
1.000 | 1,15541 € | 1.155,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,11117 € | 3.333,51 € |
6.000 | 1,08952 € | 6.537,12 € |
Unit Price without VAT: | 2,14000 € |
---|---|
Unit Price with VAT: | 2,54660 € |