Similar

BQ27410DRZR-G1 | |
|---|---|
DigiKey Part Number | 296-41209-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27410DRZR-G1 |
Description | IC BATT FUEL GAUGE LICOO2 12SON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Cobalt Oxide 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27410DRZR-G1 Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-VFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 12-SON (2.5x4) |
Battery Chemistry Lithium Cobalt Oxide | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ27441DRZT-G1A | Texas Instruments | 4.872 | 296-37271-1-ND | 2,69000 € | Similar |


