
BQ27350PW | |
|---|---|
DigiKey Part Number | BQ27350PW-ND |
Manufacturer | |
Manufacturer Product Number | BQ27350PW |
Description | IC BATT FUEL MGR LI-ION 20-TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Authentication IC Lithium Ion/Polymer 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ27350PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Battery Authentication | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 5,84386 € | 818,14 € |
| Unit Price without VAT: | 5,84386 € |
|---|---|
| Unit Price with VAT: | 6,95419 € |

