
BQ27320YZFT | |
|---|---|
DigiKey Part Number | 296-44125-2-ND - Tape & Reel (TR) 296-44125-1-ND - Cut Tape (CT) 296-44125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27320YZFT |
Description | IC BATT MON LI-ION 1CELL 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27320YZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,53700 € | 25,37 € |
| 25 | 2,33080 € | 58,27 € |
| 100 | 2,10390 € | 210,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,99576 € | 498,94 € |
| 500 | 1,93058 € | 965,29 € |
| 750 | 1,89792 € | 1.423,44 € |
| 1.250 | 1,86175 € | 2.327,19 € |
| 1.750 | 1,84061 € | 3.221,07 € |
| 2.500 | 1,82028 € | 4.550,70 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

