
BQ27320YZFR | |
|---|---|
DigiKey Part Number | 296-50957-2-ND - Tape & Reel (TR) 296-50957-1-ND - Cut Tape (CT) 296-50957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27320YZFR |
Description | IC BATT MON LI-ION 1CELL 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27320YZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,08800 € | 20,88 € |
| 25 | 1,91360 € | 47,84 € |
| 100 | 1,72260 € | 172,26 € |
| 250 | 1,63152 € | 407,88 € |
| 500 | 1,57662 € | 788,31 € |
| 1.000 | 1,53141 € | 1.531,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,47558 € | 4.426,74 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

