MFR Recommended
Similar

BQ27200DRKRG4 | |
|---|---|
DigiKey Part Number | BQ27200DRKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27200DRKRG4 |
Description | IC GAS GAUGE LI-ION 1CELL 10VSON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 10-VSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27200DRKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,54858 € | 10.645,74 € |
| Unit Price without VAT: | 3,54858 € |
|---|---|
| Unit Price with VAT: | 4,22281 € |



