
BQ26501PWR | |
|---|---|
DigiKey Part Number | 296-31471-2-ND - Tape & Reel (TR) 296-31471-1-ND - Cut Tape (CT) 296-31471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ26501PWR |
Description | IC GAS GAUGE LI-ION 1CELL 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ26501PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | HDQ | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,51813 € | 7.036,26 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |

