MFR Recommended

BQ26231PWRG4 | |
|---|---|
DigiKey Part Number | BQ26231PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ26231PWRG4 |
Description | IC BATTERY COULOMB COUNTR 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ26231PWRG4 Models |
Category | Interface HDQ |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 8-TSSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ26231PWR | Texas Instruments | 0 | BQ26231PWR-ND | 7,47394 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,08374 € | 10.167,48 € |
| Unit Price without VAT: | 5,08374 € |
|---|---|
| Unit Price with VAT: | 6,04965 € |


