
BQ26230PW | |
|---|---|
DigiKey Part Number | 2156-BQ26230PW-TI-ND |
Manufacturer | |
Manufacturer Product Number | BQ26230PW |
Description | IC BATTERY COULOMB COUNTR 8TSSOP |
Customer Reference | |
Detailed Description | Battery IC 8-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 1,29949 € | 257,30 € |
| Unit Price without VAT: | 1,29949 € |
|---|---|
| Unit Price with VAT: | 1,54639 € |

