BQ26220PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38.056
Unit Price: 9,71630 €
Datasheet
Battery Battery Monitor IC Lithium Ion 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ26220PWRG4

DigiKey Part Number
BQ26220PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ26220PWRG4
Description
IC BATT MON LI-ION 1CELL 8TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ26220PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
HDQ
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,33538 €6.670,76 €
Manufacturers Standard Package
Unit Price without VAT:3,33538 €
Unit Price with VAT:3,96910 €