
BQ26150DCKRG4 | |
|---|---|
DigiKey Part Number | BQ26150DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ26150DCKRG4 |
Description | IC BATT AUTHENTICATION SC70-5 |
Customer Reference | |
Detailed Description | Battery Battery Authentication IC SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | BQ26150DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Authentication | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | HDQ | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |

